New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Network, Data & Communications
                                                                                                  4. Network Analyzer Kits
                                                                                                  Print Page

                                                                                                  CPK1000IL2.

                                                                                                  Voltmeter Test Kit, CAT 5/6 Cable/Power, Digital Volt Meter, LAN, Cable Certifier

                                                                                                  TRIPLETT
                                                                                                  TRIPLETT CPK1000IL2.
                                                                                                  TRIPLETT CPK1000IL2.
                                                                                                  TRIPLETT CPK1000IL2.
                                                                                                  TRIPLETT CPK1000IL2.
                                                                                                  TRIPLETT CPK1000IL2.
                                                                                                  TRIPLETT CPK1000IL2.
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTRIPLETT
                                                                                                  Manufacturer Part NoCPK1000IL2.
                                                                                                  Newark Part No.77AK5502
                                                                                                  Product RangeReal World Certifier, Powel Panel Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$679.99
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $679.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TRIPLETT
                                                                                                  ManufacturerTRIPLETT
                                                                                                  Manufacturer Part NoCPK1000IL2.
                                                                                                  Newark Part No.77AK5502
                                                                                                  Product RangeReal World Certifier, Powel Panel Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsDigital Volt Meter, LAN, Cable Certifier
                                                                                                  Product RangeReal World Certifier, Powel Panel Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  CPK1000IL2 is a cable and power test kit combines the high performance Real World Certifier (with 250 report storage) with a Power Panel CAT5/6 DVM Tester to thoroughly test cables and devices plus determine exactly what is on your CAT 5/6 network. And, if you work with PoE, you can test for voltage and operation of your PoE voltage source. The RWC1000K2 Real World Certifier is the ideal tester for UTP Cables and LAN devices and performs all standard cable tests, including cable propagation delay, skew, attenuation, cable verification, opens, shorts, split pairs, and splits distance The RWC1000K2 performs real speed tests on cables, switches, hubs, and PCs; it furthermore carries out basic testing for coax cables. Once connected, the POE1000IL Power Panel goes to work scanning each pin on a connector and displaying both the activity and the pair location. Whether it be network devices, phones or Power over Ethernet, all is displayed. And, if you are a VoIP phone of IP camera installed.

                                                                                                  • Scan all pins to locate the active devices and voltage on the Ethernet cable or port
                                                                                                  • Display the speed (10MB,100MB,1GB), duplex (full or half) and pinouts of the devices
                                                                                                  • Display the PoE voltage and pinouts – mid-span, end-span or all pairs (if PoE is present)
                                                                                                  • Measure the negotiated speed of the devices when connected
                                                                                                  • Power pass thru - two jacks allow PoE power to be passed to the PoE device so it can be tested
                                                                                                  • Measure watt draw of the PoE device
                                                                                                  • Power panel can remain inline between 2 devices without affecting communication for long monitoring
                                                                                                  • Connect to any device with an Ethernet plug—computer, switch, IP phone, IP camera or access point
                                                                                                  • Works with CAT3, 5, 6, 6a, 7 & 8 UTP and STP, measures up to 75V/99W across all four pairs
                                                                                                  • VoIP phone and IP camera load simulator, built-in tone generator

                                                                                                  Contents

                                                                                                  Power panel digital volt meter & LAN/cable certifier, Remote unit, CAT6 RJ45 patch cable(2), RJ45 to Coax adapter, USB cable, inductive probe to audibly trace the wires connected to the power panel main unit RJ45 cable, Case, and 9V battery.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Digital Volt Meter, LAN, Cable Certifier

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  Real World Certifier, Powel Panel Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.