
| Quantity | Price |
|---|---|
| 1+ | $197.990 |
Product Information
Product Overview
CM400 True RMS clampmeter with certificate of traceability to NIST can measure AC current up to 400A without breaking the circuit by clamping around a single conductor. This saves time and the circuit will not be damaged. True RMS provides better accuracy when measuring non-sinusoidal or noisy waveforms. Additional measurements include Resistance, Capacitance, Frequency, Temperature, Diode Test, and Continuity. Measurements can read on the 4000 count backlit LCD. It has an Inrush current function that captures the instantaneous surge (inrush) current when power equipment is turned on. Features include: Peak voltage capture with min/max, NCV Detector with LED, Auto power off, and a built-in flashlight.
- Captures the instantaneous surge (inrush) current when power equipment is turned on
- 1.2" (30mm) clamp jaw
- Data hold freezes the display
- Relative mode for making comparisons to a stored reference value
- CAT IV-600V safety category
- cETLus listed
- Dimension is 9.9 x 3.2 x 1.7” (249 x 81.5 x 42.2mm)
- 1-year warranty
Contents
True RMS clampmeter, Test leads, Type K thermocouple bead probe, 3 AAA batteries, Carrying case.
Technical Specifications
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
1kV
40Mohm
Auto, Manual
30mm
To Be Advised
400A
1kV
True RMS
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
