Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIPLETT
Manufacturer Part NoCFM400.
Newark Part No.77AK5406
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $329.990 |
Price for:Each
Minimum: 1
Multiple: 1
$329.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoCFM400.
Newark Part No.77AK5406
Technical Datasheet
Air Velocity Range0.2m/s to 30m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range80%
External Height269mm
External Width106mm
External Depth51mm
Product Range-
SVHCTo Be Advised
Product Overview
CFM400 is a 4" (100mm) large vane CFM thermo-anemometer measures air velocity up to 5900ft/min (30m/s), air flow (Volume) to 99999 CFM/CMM, and air temperature 140°F/60°C) for use in HVAC system installation and maintenance, cleanrooms, kitchen exhaust systems, wind power monitoring, construction, sailing/boating, vehicle aerodynamics and many other applications.
- Dual backlit easy-to-read LCD display
- Multi-point average and timed average modes
- Min/max recalls highest and lowest readings
- Data Hold freezes the display
- Auto power off with disable
- 1-year warranty
- 10.6 x 4.2 x 2” size
Contents
Large vane CFM thermo-anemometer, 4 AAA batteries, Hard carrying case.
Technical Specifications
Air Velocity Range
0.2m/s to 30m/s
Operating Temperature Min
0°C
Relative Humidity Range
80%
External Width
106mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
269mm
External Depth
51mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate