New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Precision Camera
                                                                                                    Print Page

                                                                                                    BR350

                                                                                                    Inspection Camera, Dual, Borescope, mini USB Cable, A/V Cable, 1920 x 1080 Pixel, 0.21 " Dia, 3X

                                                                                                    TRIPLETT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TRIPLETT BR350
                                                                                                    TRIPLETT BR350
                                                                                                    TRIPLETT BR350
                                                                                                    TRIPLETT BR350
                                                                                                    ManufacturerTRIPLETT
                                                                                                    Manufacturer Part NoBR350
                                                                                                    Newark Part No.32AK4098
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$307.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $307.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TRIPLETT
                                                                                                    ManufacturerTRIPLETT
                                                                                                    Manufacturer Part NoBR350
                                                                                                    Newark Part No.32AK4098
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Camera Head Diameter5.5mm
                                                                                                    Resolution1920 x 1080 Pixel
                                                                                                    Magnification3X
                                                                                                    Output ConnectionMini USB Cable, Audio/Video Cable
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    BR350 is a high definition borescope inspection camera. This videoscope allows users to see behind walls and down drains which can save time and money on any repair or installation. It has a built-in clock/calendar and can record video (.AVI) and images (.JPG) with a freeze function during live viewing. User can view captured video/images on the display or transfer to your PC using the USB interface or removable microSD card (64GB max). It can store up to 4k images on the included 4GB microSD card and supports 8 languages (English, French, German, Italian, Russian, Japanese, and Chinese). Ideal for Inspect cable connections on the back of installed equipment; Plumbing and Electrical installations behind walls and hard-to-reach areas; HVAC and Heating duct work or in and around the heat exchanger,“A Coil” and evaporator; Automotive sensors and engine parts; Insect or rodent infestation; Anywhere you need to see underneath and behind difficult to move objects.

                                                                                                    • 5" color LCD monitor with 1920 x 1080 resolution
                                                                                                    • Screen view rotates 180°, 3X zoom, waterproof (IP67) 5.5mm camera
                                                                                                    • Audio/video output for connection to a monitor (NTSC or PAL format)
                                                                                                    • 8 adjustable LEDs with 3 brightness levels
                                                                                                    • Built-in auxiliary light illuminates darkened work areas for inspection
                                                                                                    • Dual (forward and side view) camera
                                                                                                    • 5.5mm lens diameter / 8mm camera head, 60° field of view, 1.6” depth of view
                                                                                                    • USB (type-C to standard USB cable included) interface
                                                                                                    • 3.7V Li-Po battery or AC adapter power
                                                                                                    • Dimension is 8.5 x 4.5 x 1.5”

                                                                                                    Contents

                                                                                                    High definition borescope inspection camera, 5.5mm camera probe with 5m cable, 5V Li-Po rechargeable battery, microSD card, USB cable, and camera accessories (magnet, hook, mirror).

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution

                                                                                                    1920 x 1080 Pixel

                                                                                                    Output Connection

                                                                                                    Mini USB Cable, Audio/Video Cable

                                                                                                    Camera Head Diameter

                                                                                                    5.5mm

                                                                                                    Magnification

                                                                                                    3X

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.