Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIPLETT
Manufacturer Part NoBR300CAM-10M-5.5MM
Newark Part No.12AM3352
Product RangeBR300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.990 |
Price for:Each
Minimum: 1
Multiple: 1
$131.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoBR300CAM-10M-5.5MM
Newark Part No.12AM3352
Product RangeBR300 Series
Technical Datasheet
Product RangeBR300 Series
Camera Head Diameter8mm
Resolution1920 x 1080 Pixels
Magnification3X
Output Connection-
SVHCTo Be Advised
Product Overview
BR300CAM-10M-5.5MM is the replacement borescope probe for use with model BR300. It has a waterproof (IP67) 5.5mm camera and a 10m cable (32.8ft).
- Includes mirror, magnet and hook accessories
- 60° field of view and 1.6" (4cm) depth of view
Technical Specifications
Product Range
BR300 Series
Resolution
1920 x 1080 Pixels
Output Connection
-
Camera Head Diameter
8mm
Magnification
3X
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate