Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerTRIPLETT
Manufacturer Part No9200
Newark Part No.12K3659
Technical Datasheet
DMM FunctionsAC Current
Current Measure AC Max300A
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response Type-
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max27mm
Product Range-
SVHCTo Be Advised
Product Overview
9200-A is a 3 3/4 (4000 count) mini AC digital clamp-on meter with a large display. It measures 300A AC Current and features a Data Hold function. The ABS plastic housing provides impact and drop resistance in a sleek ergonomic design, and the user-friendly Auto Ranging helps maximize results. With an industry standard CAT III 300V design it provides resistance to damage from transient overvoltages in any demanding settings. The Model 9200-A is suited for a variety of commercial and residential applications such as security, electrical, HVAC installations and more.
- 4000 count display and simple 2 button operation
- Auto power off saves battery life
- Low battery indicator
- ABS plastic housing provides impact and drop resistance in a sleek ergonomic design
- CAT III 300V safety rating, includes wrist strap, CR2032 battery and case
- Ideal for professionals or DIYers
- 3-year warranty
Contents
Clamp on meter, 3V battery, Carrying case, Instruction manual.
Technical Specifications
DMM Functions
AC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
27mm
SVHC
To Be Advised
Current Measure AC Max
300A
Voltage Measure DC Max
-
DMM Response Type
-
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
