Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part No9045-NISTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AH2047
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.090 |
Price for:Each
Minimum: 1
Multiple: 1
$210.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part No9045-NISTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AH2047
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCTo Be Advised
Product Overview
- True RMS autoranging multimeter with NIST calibration certificate
- True RMS provides better accuracy on noisy waveforms
- 44 ranges including voltage, current, resistance, capacitance, frequency & temperature
- 6000 count LCD Display
- Analog bar graph provides fast response for trending
- Auto power off feature helps maximize battery life
- CAT III 600V safety rating
- Double moulded splash proof, dust proof, drop resistant case with built-in stand
- Rubberized housing features built-in slots for test lead storage
- 3 year warranty
Contents
Digital Multimeter, Test leads, Alligator clips, Type K temperature probe, 9V battery.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
