| Quantity | Price |
|---|---|
| 1+ | $613.830 |
Product Information
Product Overview
The 3030 CAL DU from Triplett is a 630 model 25 ranges classic volt-ohm-milliammeter. This is a compact, rugged, portable volt-ohm milliammeter with single range switch to help reduce chance of operator error. It features decibel function for audio work, all ranges are fuse protected, glass meter window for added chemical resistance, two input jacks to help minimize error, AC voltage frequency response to 40KHz typical and mirrored scale to reduce parallax error. The Triplett 3030 has been designed to make fast, accurate measurement on all types of electrical and electronic equipment.
- Calibrated with data and uncertainties voltmeter
- AC/DC voltage to 600V, DC current to 0.12A
- Diode overload protection and 2 fuse arrangement, mirrored scale to reduce parallax error
- Thermoset plastic case
- Resistance measurement of 30V/100M on Rx100K range for testing insulation
- Dimension of 19cm x 15cm x 5.7cm (H x W x D), weight of 1½Kg (5lbs)
Applications
Test & Measurement
Contents
3030 voltmeter, Model 639c case # 10-4152, Model 639a case # 10-2739, Test leads, Batteries.
Technical Specifications
0ohm to 100Mohm
0V to 600V
-
190mm
57mm
-
0V to 600V
0A to 120mA
Manual
150mm
1.5kg
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate