Need more?
| Quantity | Price |
|---|---|
| 1+ | $90.630 |
Product Information
Product Overview
The TMCM-1070 from Trinamic is a single axis stepper motor controller/driver module for sensorless load dependent current control. The device is powered by Trinamic spreadCycle™ chopper and stealthChop™ technology. The TMCM-1070 is capable of driving up to 1.4A of current from each output (with proper heatsinking). The device provides a S/D interface and permanent parameter storage via TMCL™-IDE for configuration. TMCM-1070 is an easy to use stepper motor driver module controlled via a step and direction interface. One configuration pin selects the current control mode between stealthChop™ for absolute silent motor control and spreadCycle™ for high speed. A TTL UART interface allows for more advanced configuration, permanent parameter storage via TMCL™-IDE and features microPlyer™ microstep interpolator for obtaining increased smoothness of microstepping over a low frequency STEP/DIR interface.
- 9 to 24VDC supply voltage, 1.2A RMS phase current (1.7A peak phase current)
- Step and direction interface with up to 45KHz I/P freq, enable I/P to power on/off driver H-bridges
- Highest micro step resolution, up to 256 micro steps per full step
- With housing and motor mounted, permanent on-board parameter storage
- High performance spreadCycle™ chopper mode, simple step and direction mode
- Noiseless stealthChop™ chopper mode for slow to medium velocities
- Interface speed 9600 to 115200bps (default 9600bps)
- High precision sensorless load measurement with stallGuard2™
- Automatic current scaling algorithm coolStep™ to save energy and keep your drive cool
- Dimension is 42mm x 42mm x 12mm (L x W x H)
Applications
Motor Drive & Control
Technical Specifications
1-Axis Controller / Driver Module
1.2A
9VDC
TMCM StepRocker
Two Phase
1.2A
26VDC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate