Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC8670-EVALCopy
Newark Part No.69AC6612
Your Part Number
No Longer Available
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC8670-EVALCopy
Newark Part No.69AC6612
Technical Datasheet
Application Sub Type3 Phase PMSM Motor
Silicon ManufacturerTrinamic
Kit Application TypeMotor Control
Silicon Core NumberTMC8670-BI
Kit ContentsEvaluation Board TMC8670-BI
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Application Sub Type
3 Phase PMSM Motor
Kit Application Type
Motor Control
Kit Contents
Evaluation Board TMC8670-BI
SVHC
No SVHC (16-Jul-2019)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC8670-BI
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
