Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5072-BOB
Newark Part No.49AC1750
Your Part Number
390 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.410 |
Price for:Each
Minimum: 1
Multiple: 1
$26.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5072-BOB
Newark Part No.49AC1750
Technical Datasheet
Accessory TypeBreakout Board
For Use WithTMC5072-LA Dual Stepper Driver & Controller
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TMC5072 breakout board is a development board with the dedicated TMC5072-LA dual stepper driver and controller chip. It is designed to give users the chance to rapidly prototype their applications making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- 5 to 26V supply voltage
- Iphase,RMS up to 2 x 1.1A
- Configuration and control via SPI
- Use off-board electrolyte cap with supply
- Board width 1.0", board height 1.4"
- 2x14 pin 0.1" header rows for pins/connectors
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
TMC5072-LA Dual Stepper Driver & Controller
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
