Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4361A-BOB
Newark Part No.21AH4492
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.960 |
Price for:Each
Minimum: 1
Multiple: 1
$26.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4361A-BOB
Newark Part No.21AH4492
Technical Datasheet
Accessory TypeMotor Controller Breakout Board
For Use WithTrinamic TMC4361A-LA Stepper Motor Servo Controller
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Configuration and control via SPI and step/direction
- Configuration and control via SPI and step/direction
- TMC4361A-LA stepper motor servo controller with S-shaped ramps
- 3.3V or 5V supply voltage
- SPI or step and direction output
- Reference switch and synchronization signal inputs
- Encoder interface for closed loop control
- Board width 1", board height 1.5"
- 2x15 pin 0.1" header rows for pins/connectors
Technical Specifications
Accessory Type
Motor Controller Breakout Board
Product Range
-
For Use With
Trinamic TMC4361A-LA Stepper Motor Servo Controller
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
