Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2660C-PA
Newark Part No.83AH3070
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 10+ | $7.920 |
| 25+ | $7.550 |
| 50+ | $7.060 |
| 100+ | $6.560 |
| 320+ | $6.260 |
| 640+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2660C-PA
Newark Part No.83AH3070
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageQFP
No. of Pins44Pins
Supply Voltage Min5V
Supply Voltage Max29V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleLQFP
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
44Pins
Supply Voltage Max
29V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
LQFP
Motor Type
Two Phase Stepper
Output Current
-
IC Case / Package
QFP
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability