Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2041-EVAL
Newark Part No.46AC2010
Your Part Number
No Longer Available
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2041-EVAL
Newark Part No.46AC2010
Technical Datasheet
Application Sub TypeDual Stepper Motor Driver
Silicon ManufacturerTrinamic
Kit Application TypePower Management - Motor Control
Silicon Core NumberTMC2041
Kit ContentsEval Board TMC2041
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for TMC2041-EVAL
1 Product Found
Product Overview
Evaluation-board to explore functions of the TMC2041-LA dual axis step/dir driver. The TMC2041-EVAL is part of TRINAMICs universal Evaluation-board system which provides a convenient handling of the hardware as well as a user friendly software tool for evaluation. It allows for a quick and simple start within only minutes to make motor turning while still providing full access to all registers and full functionality and diagnostics.
Technical Specifications
Application Sub Type
Dual Stepper Motor Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board TMC2041
SVHC
No SVHC (16-Jul-2019)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC2041
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate