Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD60-3-1378-CANOPEN
Newark Part No.81AH9145
Product RangePANdrive PD60-1378
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $717.330 |
Price for:Each
Minimum: 1
Multiple: 1
$717.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD60-3-1378-CANOPEN
Newark Part No.81AH9145
Product RangePANdrive PD60-1378
Technical Datasheet
Control / Drive Type-
No. of PhasesTwo Phase
Output Current Max2.8A
Output Current Max2.8A
Supply Voltage Min12VDC
Supply Voltage Max52VDC
Product RangePANdrive PD60-1378
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Control / Drive Type
-
Output Current Max
2.8A
Supply Voltage Min
12VDC
Product Range
PANdrive PD60-1378
No. of Phases
Two Phase
Output Current Max
2.8A
Supply Voltage Max
52VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate