Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-2-1270-TMCL
Newark Part No.65AC6201
Product RangePANdrive
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.900 |
| 5+ | $163.490 |
| 10+ | $157.650 |
| 25+ | $152.500 |
Price for:Each
Minimum: 1
Multiple: 1
$177.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-2-1270-TMCL
Newark Part No.65AC6201
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.36N-m
Current Rating1A
Voltage Rating Max24VDC
No. of Wires4
External Length50mm
Shaft Diameter-
Product RangePANdrive
Shaft Length-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.36N-m
Voltage Rating Max
24VDC
External Length
50mm
Product Range
PANdrive
SVHC
No SVHC (25-Jun-2025)
Motor Size
42mm
Step Angle
1.8°
Current Rating
1A
No. of Wires
4
Shaft Diameter
-
Shaft Length
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate