Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRINAMIC / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | TMCM-1240-CANOPENCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 69AH3003 |
| Product Range | TMCM StepRocker |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $425.470 |
| 5+ | $400.670 |
| 10+ | $375.860 |
| 25+ | $368.340 |
| 50+ | $360.830 |
Price for:Each
Minimum: 1
Multiple: 1
$425.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRINAMIC / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | TMCM-1240-CANOPENCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 69AH3003 |
| Product Range | TMCM StepRocker |
| Technical Datasheet | |
| Control / Drive Type | 1-Axis Controller / Driver Module |
| No. of Phases | Two Phase |
| Output Current Max | 2A |
| Output Current Max | 2A |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Product Range | TMCM StepRocker |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Control / Drive Type | 1-Axis Controller / Driver Module |
|---|---|
| Output Current Max | 2A |
| Supply Voltage Min | 10VDC |
| Product Range | TMCM StepRocker |
| No. of Phases | Two Phase |
|---|---|
| Output Current Max | 2A |
| Supply Voltage Max | 30VDC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
