Print Page
TMC5072-LA
Motor Driver/Controller, Stepper, 4.75V to 26V, 1.1mA/2 Outputs, SPI, UART Interface, QFN-48
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRINAMIC / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | TMC5072-LACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 46AC2043 |
| Your Part Number | |
| Technical Datasheet |
1,415 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.780 |
| 10+ | $15.520 |
| 100+ | $13.810 |
| 500+ | $13.190 |
| 1000+ | $12.970 |
| 2500+ | $12.710 |
| 10000+ | $12.450 |
Price for:Each
Minimum: 1
Multiple: 1
$18.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRINAMIC / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | TMC5072-LACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 46AC2043 |
| Technical Datasheet | |
| IC Type | Motor Controller and Driver |
| Motor Type | Two Phase Stepper |
| No. of Outputs | 2Outputs |
| Output Current | 1.1mA |
| Output Voltage | - |
| IC Case / Package | QFN |
| No. of Pins | 48Pins |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 26V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Driver Case Style | QFN |
Technical Specifications
| IC Type | Motor Controller and Driver |
|---|---|
| No. of Outputs | 2Outputs |
| Output Voltage | - |
| No. of Pins | 48Pins |
| Supply Voltage Max | 26V |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Driver Case Style | QFN |
| Motor Type | Two Phase Stepper |
|---|---|
| Output Current | 1.1mA |
| IC Case / Package | QFN |
| Supply Voltage Min | 4.75V |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
