Print Page
TMC4670-BI
Motor Driver/Controller, Three Phase, Single Axis Servo, 1.2V/2.5V/3.3V, SPI Interface, BGA-256
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRINAMIC / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | TMC4670-BICopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 47AC9721 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $93.740 |
| 5+ | $91.220 |
| 10+ | $88.600 |
| 25+ | $87.290 |
Price for:Each
Minimum: 1
Multiple: 1
$93.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRINAMIC / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | TMC4670-BICopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 47AC9721 |
| Technical Datasheet | |
| IC Type | Motor Controller |
| Motor Type | Brushless DC, PMSM, Two Phase Stepper |
| No. of Outputs | 1Outputs |
| Output Current | - |
| Output Voltage | 3.3V |
| IC Case / Package | FBGA |
| No. of Pins | 256Pins |
| Supply Voltage Min | 0V |
| Supply Voltage Max | 3.3V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (16-Jul-2019) |
| Automotive Qualification Standard | - |
| Driver Case Style | FBGA |
Technical Specifications
| IC Type | Motor Controller |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage | 3.3V |
| No. of Pins | 256Pins |
| Supply Voltage Max | 3.3V |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
| Driver Case Style | FBGA |
| Motor Type | Brushless DC, PMSM, Two Phase Stepper |
|---|---|
| Output Current | - |
| IC Case / Package | FBGA |
| Supply Voltage Min | 0V |
| Operating Temperature Min | 0°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
