Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4331A-LACopy
Newark Part No.46AC2034
Your Part Number
No Longer Available
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC4331A-LACopy
Newark Part No.46AC2034
Technical Datasheet
IC TypeMotor Controller
Motor TypeStepper
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageQFN
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max5.2V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
The S-ramp and sixPoint ramp motion controller for stepper motors is optimized for high velocities, allowing on the fly changes. TMC4331A offers Step/Dir interfaces, as well as an encoder interface for closed-loop operation.
- SPI Interfaces for µC with easy to use protocol
- SPI Interfaces for SPI motor stepper drivers
- Integrated ChopSync and dcStep support
- Internal ramp generator generating S-shaped ramps or sixPoint ramps supporting on-the-fly changes
- Controlled PWM output
- Reference switch handling
- Hardware and virtual stop switches
Applications
Industrial, Commercial, Automation & Process Control, Industrial Automation Control, Laboratory
Technical Specifications
IC Type
Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
32Pins
Supply Voltage Max
5.2V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Driver Case Style
QFN
Motor Type
Stepper
Output Current
-
IC Case / Package
QFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
