Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRINAMIC / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | TMC261C-PACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 83AH3069 |
| Your Part Number | |
| Technical Datasheet |
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.000 |
| 10+ | $11.030 |
| 100+ | $10.290 |
| 500+ | $9.000 |
| 1000+ | $8.780 |
| 2500+ | $8.630 |
| 10000+ | $8.460 |
Price for:Each
Minimum: 1
Multiple: 1
$14.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRINAMIC / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | TMC261C-PACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 83AH3069 |
| Technical Datasheet | |
| IC Type | Motor Driver |
| Motor Type | Two Phase Stepper |
| No. of Outputs | 1Outputs |
| Output Current | 2A |
| Output Voltage | - |
| IC Case / Package | TQFP |
| No. of Pins | 44Pins |
| Supply Voltage Min | 5V |
| Supply Voltage Max | 59V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Driver Case Style | TQFP |
Technical Specifications
| IC Type | Motor Driver |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage | - |
| No. of Pins | 44Pins |
| Supply Voltage Max | 59V |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Driver Case Style | TQFP |
| Motor Type | Two Phase Stepper |
|---|---|
| Output Current | 2A |
| IC Case / Package | TQFP |
| Supply Voltage Min | 5V |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
