Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRINAMIC / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | TMC261-BOBCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 67AC4289 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.270 |
Price for:Each
Minimum: 1
Multiple: 1
$72.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRINAMIC / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | TMC261-BOBCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 67AC4289 |
| Technical Datasheet |
Product Overview
TMC261-BOB breakout board is a development board with the dedicated TMC261-PA chip. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- TMC261-PA stepper power driver
- Supply voltage 9-48V (60V max), Iphase, RMS up to 1.4A
- Configuration via SPI, control via step/direction
- Optional cooling from bottom side, optional electrolyte cap at supply rail
- Board width is 38.1mm, board height is 25.4mm
- 2x10 pin 0.1" header rows for pins/connectors
- StallGuard2™, CoolStep™, SpreadCycle™, MicroPlyer™
- 1 to 256 microsteps
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
