Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2130-TACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.46AC2020
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
| 10+ | $7.190 |
| 25+ | $6.770 |
| 50+ | $6.540 |
| 100+ | $6.300 |
| 250+ | $6.070 |
| 500+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2130-TACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.46AC2020
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs1Outputs
Output Current1.4A
Output Voltage-
IC Case / PackageTQFP
No. of Pins48Pins
Supply Voltage Min4.75V
Supply Voltage Max46V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Driver Case StyleTQFP
Product Overview
The TMC2130 is a high performance driver IC for two phase stepper motors. Standard SPI and STEP/DIR simplify communication. TRINAMICs sophisticated stealthChop chopper ensures noiseless operation combined with maximum efficiency and best motor torque. CoolStep allows reducing energy consumption by up to 75%. dcStep drives high loads as fast as possible without step loss. Integrated power MOSFETs handle motor currents up to 1.2A RMS (QFN package) / 1.4A RMS (TQFP) or 2.5A short time peak current per coil.
- 2-phase stepper motors up to 2.0A coil current (2.5A peak)
- Step/Dir Interface with microstep interpolation microPlyer SPI Interface
- Voltage Range 4.75… 46V DC
- Highest Resolution 256 microsteps per full step
- stealthChop for extremely quiet operation and smooth motion
- spreadCycle highly dynamic motor control chopper
- dcStep load dependent speed control
- stallGuard2 high precision sensorless motor load detection
- coolStep current control for energy savings up to 75%
- Integrated Current Sense Option
- Passive Braking and freewheeling mode
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
46V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
TQFP
Motor Type
Two Phase Stepper
Output Current
1.4A
IC Case / Package
TQFP
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
