Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL4208-81-04-019Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65AC6265
Product RangeQMot QBL4208
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.870 |
| 5+ | $125.170 |
| 10+ | $122.570 |
| 25+ | $120.510 |
| 50+ | $118.240 |
Price for:Each
Minimum: 1
Multiple: 1
$127.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL4208-81-04-019Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65AC6265
Product RangeQMot QBL4208
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Torque Max0.185N-m
Power Rating77W
Motor Size42mm
External Length61mm
Product RangeQMot QBL4208
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Motor Type
Brushless
Torque Max
0.185N-m
Motor Size
42mm
Product Range
QMot QBL4208
Supply Voltage VDC
24V
Power Rating
77W
External Length
61mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
