Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL4208-100-04-025-1KCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.57AJ0330
Product RangeQBL4208-x-1k
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $292.890 |
| 5+ | $269.880 |
| 10+ | $264.570 |
Price for:Each
Minimum: 1
Multiple: 1
$292.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL4208-100-04-025-1KCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.57AJ0330
Product RangeQBL4208-x-1k
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Torque Max0.75N-m
Power Rating-
Motor Size42mm
External Length100mm
Product RangeQBL4208-x-1k
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DC Motor Type
Brushless
Torque Max
0.75N-m
Motor Size
42mm
Product Range
QBL4208-x-1k
Supply Voltage VDC
24V
Power Rating
-
External Length
100mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
