Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-3-1140-CANOPEN
Newark Part No.65AC6203
Product RangePANdrive
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $323.410 |
| 5+ | $321.620 |
| 10+ | $319.830 |
| 25+ | $318.040 |
Price for:Each
Minimum: 1
Multiple: 1
$323.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-3-1140-CANOPEN
Newark Part No.65AC6203
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle-
Torque Max0.44N-m
Current Rating2A
Voltage Rating Max28VDC
No. of Wires4
External Length47mm
Shaft Diameter5mm
Product RangePANdrive
Shaft Length24mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.44N-m
Voltage Rating Max
28VDC
External Length
47mm
Product Range
PANdrive
SVHC
No SVHC (04-Feb-2026)
Motor Size
42mm
Step Angle
-
Current Rating
2A
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
