Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-1-1243-IOLINKCopy
Newark Part No.14AJ2479
Product RangePANdrive
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $282.000 |
Price for:Each
Minimum: 1
Multiple: 1
$282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-1-1243-IOLINKCopy
Newark Part No.14AJ2479
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeHybrid
Motor Size-
Coil TypeBipolar
Step Angle1.8°
Torque Max0.27N-m
Current Rating1.2A
Voltage Rating Max28VDC
No. of Wires3
External Length60mm
Shaft Diameter-
Product RangePANdrive
Shaft Length-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stepper Motor Type
Hybrid
Coil Type
Bipolar
Torque Max
0.27N-m
Voltage Rating Max
28VDC
External Length
60mm
Product Range
PANdrive
SVHC
No SVHC (04-Feb-2026)
Motor Size
-
Step Angle
1.8°
Current Rating
1.2A
No. of Wires
3
Shaft Diameter
-
Shaft Length
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
