Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIMAX
Manufacturer Part NoMX36-GCB-50Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM0498
Product RangeMX36-GCB Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.730 |
| 25+ | $33.040 |
| 50+ | $30.950 |
| 100+ | $30.050 |
| 250+ | $29.150 |
Price for:Each
Minimum: 1
Multiple: 1
$35.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIMAX
Manufacturer Part NoMX36-GCB-50Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM0498
Product RangeMX36-GCB Series
Technical Datasheet
Product RangeMX36-GCB Series
Current Rating50A
No. of Poles-
Supply Voltage48VDC
Circuit Breaker MountingPanel
Load Current Max-
Trip Time3.5s
SVHCTo Be Advised
Technical Specifications
Product Range
MX36-GCB Series
No. of Poles
-
Circuit Breaker Mounting
Panel
Trip Time
3.5s
Current Rating
50A
Supply Voltage
48VDC
Load Current Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
