Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIMAX
Manufacturer Part NoMX15110A
Newark Part No.02AM0478
Product RangeMX15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 100+ | $2.440 |
| 250+ | $2.260 |
| 500+ | $2.120 |
| 1000+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIMAX
Manufacturer Part NoMX15110A
Newark Part No.02AM0478
Product RangeMX15 Series
Technical Datasheet
Product RangeMX15 Series
Current Rating11A
No. of Poles-
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCTo Be Advised
Technical Specifications
Product Range
MX15 Series
No. of Poles
-
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
11A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate