
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | WSX135-1770-13Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 05AC7737 |
| Product Range | WSX series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $22.960 |
| 5+ | $22.460 |
| 10+ | $21.950 |
| 25+ | $21.340 |
| 50+ | $20.910 |
| 100+ | $20.490 |
Product Information
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | WSX135-1770-13Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 05AC7737 |
| Product Range | WSX series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 24W |
| Output Voltage - Output 1 | 13.5V |
| Output Current - Output 1 | 1.77A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 90V |
| Power Supply Output Type | Fixed |
| Input Voltage AC Max | 264V |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | WSX series |
| Plug Type | AU, EU, NZ, UK, US |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The WSX135-1770-13 from Triad Magnetics is a wall plug-in switch mode power supply. It operates over a wide input voltage range from 100VAC to 240VAC at 50Hz/60Hz and regulated 13.5VDC output voltage. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, this compact power source keeps heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in source is completely enclosed to prevent tampering. Level IV and V efficiency. Meets EIAS 2007 energy efficiency requirements for external power supply.
- Output current (DC) is 1.77A
- Centre positive polarity
- Interchangeable i/p prongs, NEMA 1-15P, CEE7 (Schuko), AS/NZS 3112 (AUS/NZ), BS 1363 (UK/Ireland)
- Average efficiency is greater than 87%
- 22AWG, 6feet long output cord
- Dielectric strength is 4KVDC for 60seconds
- Thermoplastic moulded enclosure
- Operating temperature range from 0°C to +40°C at full load
- Output plug dimension is 2.5mm (ID) x 5.5mm (OD) x 11mm (L)
- ETL UL/ANSI 60950 class II, double insulated
Applications
Power Management, Industrial
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 24W |
| Output Current - Output 1 | 1.77A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Input Voltage AC Min | 90V |
| Input Voltage AC Max | 264V |
| Product Range | WSX series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 13.5V |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | AU, EU, NZ, UK, US |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
