Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | WSX060-4000-RCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 92Y4376 |
| Product Range | WSX series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.030 |
| 5+ | $22.630 |
| 10+ | $22.220 |
| 25+ | $21.610 |
| 50+ | $21.180 |
| 100+ | $20.750 |
Price for:Each
Minimum: 1
Multiple: 1
$23.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | WSX060-4000-RCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 92Y4376 |
| Product Range | WSX series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 24W |
| Output Voltage - Output 1 | 5.9V |
| Output Current - Output 1 | 4A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Negative 2.1mm x 5.5mm x 11mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Min | 90V |
| Input Voltage AC Max | 264V |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | WSX series |
| Plug Type | AU, EU, NZ, UK, US |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Applications
Power Management, Industrial
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 24W |
| Output Current - Output 1 | 4A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Max | 264V |
| Product Range | WSX series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5.9V |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Negative 2.1mm x 5.5mm x 11mm |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 90V |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | AU, EU, NZ, UK, US |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
