
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | WSU240-1000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83T4380 |
| Product Range | WSU Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.440 |
| 5+ | $16.150 |
| 10+ | $15.690 |
| 25+ | $15.050 |
| 50+ | $14.590 |
| 100+ | $14.000 |
| 250+ | $13.610 |
Product Information
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | WSU240-1000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83T4380 |
| Product Range | WSU Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 24W |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 1A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Min | 100V |
| Input Voltage AC Max | 240V |
| Input Voltage VAC | 100V AC to 240V AC |
| Product Range | WSU Series |
| Plug Type | US |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The WSU240-1000 is a 24VDC/24W wall plug-in Power Supply decrease product design time. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, these compact power sources keep heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in sources are completely enclosed to prevent tampering. They are offered in a wide range of popular voltages, power levels. They output voltage is regulated, which means the output voltage will not vary much with load. Models are available with generous six foot cord lengths and 50 to 60Hz operating frequency.
- Thermoplastic molded enclosure
- -10 to 40°C Operating temperature range
- 24AWG Output cord
- Class-B protection
- Double insulated
- 4kVDC for one minute Dielectric isolation
Applications
Power Management
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 24W |
| Output Current - Output 1 | 1A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Max | 240V |
| Product Range | WSU Series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 100V |
| Input Voltage VAC | 100V AC to 240V AC |
| Plug Type | US |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
