Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | WSU120-1000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83T4338 |
| Product Range | WSU Series |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.500 |
| 5+ | $8.370 |
| 10+ | $8.250 |
| 25+ | $8.120 |
| 50+ | $7.970 |
| 100+ | $7.820 |
| 250+ | $7.670 |
Price for:Each
Minimum: 1
Multiple: 1
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | WSU120-1000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83T4338 |
| Product Range | WSU Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 12W |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 1A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage AC Min | 100V |
| Input Voltage VAC | 100V AC to 240V AC |
| Input Voltage AC Max | 240V |
| Product Range | WSU Series |
| Plug Type | US |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The WSU120-1000 is a WSU-series 12W 12V 1A AC/DC converter external plug-in switch mode Power Supply with output 6ft cord with standard barrel type connector, no minimum load required, humidity 5 to 95%, non-condensing.
- Double Insulated
- Dielectric isolation (input to output) 4kVDC for 60 seconds
- Over voltage protection
- Short-circuit protection
- Class-B EMI
- 0 to 40°C Operating temperature range
Applications
Power Management
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 12W |
| Output Current - Output 1 | 1A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 100V AC to 240V AC |
| Product Range | WSU Series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 100V |
| Input Voltage AC Max | 240V |
| Plug Type | US |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
