Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWDU9-2300
Newark Part No.96M9192
Product RangeWDU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.930 |
Price for:Each
Minimum: 1
Multiple: 1
$59.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWDU9-2300
Newark Part No.96M9192
Product RangeWDU Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max33W
Output Voltage - Output 19V
Output Current - Output 12.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Max120V
Input Voltage VAC120V AC
Product RangeWDU Series
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WDU9-2300 is an AC/DC unregulated wall plug-in Power Supply with fixed output. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, this compact power sources keep heat away from sensitive circuit and supply a safer lower output to the end product. Wall plug-in power source is completely enclosed to prevent tampering and since they carry many required agency listings, their use aids in gaining agency approvals.
- Thermoplastic moulded enclosure case
- 1300mV Maximum output ripple voltage
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Output Power Max
33W
Output Current - Output 1
2.3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
120V AC
Plug Type
US
No. of Outputs
1 Output
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage AC Max
120V
Product Range
WDU Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WDU9-2300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
