Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWDU6-300Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.97F7909
Product RangeWDU Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $29.970 |
| 5+ | $29.290 |
| 10+ | $28.610 |
| 25+ | $28.060 |
| 50+ | $27.500 |
| 100+ | $26.940 |
| 250+ | $26.380 |
| 5000+ | $25.820 |
Price for:Each
Minimum: 1
Multiple: 1
$29.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWDU6-300Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.97F7909
Product RangeWDU Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max4.5W
Output Voltage - Output 16V
Output Current - Output 1300mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Max120V
Input Voltage VAC120V AC
Product RangeWDU Series
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WDU6-300 is a 1-output 4.5W DC Power Supply with external plug-in and fixed output. This plug-in power source eliminates the need for internal power supply cooling device, thereby reducing the noise level, size and weight of the end product. In addition, this compact power source keeps heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in power source is completely enclosed to prevent tampering and thermoplastic molded enclosure.
- AC/DC Unregulated
- -10 to 40°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Output Power Max
4.5W
Output Current - Output 1
300mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
120V AC
Plug Type
US
No. of Outputs
1 Output
Output Voltage - Output 1
6V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage AC Max
120V
Product Range
WDU Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
