Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWDU24-500Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.96M9188
Product RangeWDU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.320 |
| 5+ | $34.610 |
| 10+ | $33.910 |
| 25+ | $33.200 |
| 50+ | $32.490 |
| 100+ | $31.790 |
| 250+ | $31.080 |
| 5000+ | $30.380 |
Price for:Each
Minimum: 1
Multiple: 1
$35.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWDU24-500Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.96M9188
Product RangeWDU Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 124V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC120V AC
Input Voltage AC Max120V
Product RangeWDU Series
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WDU24-500 is a 18W 24V 500mA DC wall Plug-in Power Supply eliminate the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, these compact power sources keep heat away from sensitive circuits and supply a safer lower output to the end product. wall plug-in power sources are completely enclosed to prevent tampering.
- 6ft Cord length
- 60Hz Frequency rating
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Output Power Max
18W
Output Current - Output 1
500mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
120V
Plug Type
US
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
120V AC
Product Range
WDU Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WDU24-500
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
