Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWAU240-500-SGCopy
Newark Part No.05AC7639
Product RangeWAU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.360 |
| 5+ | $47.840 |
| 10+ | $42.610 |
| 25+ | $38.740 |
| 50+ | $36.610 |
| 100+ | $34.870 |
| 250+ | $33.120 |
Price for:Each
Minimum: 1
Multiple: 1
$50.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWAU240-500-SGCopy
Newark Part No.05AC7639
Product RangeWAU Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power12W
Output Power Max12W
Output Voltage VAC24VAC
Output Current500mA
Plug TypeUS
Output Connector-
Input Voltage AC Max120V
Power Supply Output TypeFixed
Product RangeWAU Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WAU240-500-SG from Triad Magnetics is a wall plug-in AC power supply (level VI) featuring screw terminals with pass through ground. It has thermoplastic moulded enclosure and 3 screw terminals output. This power supply is approved by UL /CUL E341931 and UL 1310 standards. The power supply also meets the minimum efficiency levels for direct operation as defined by DOE docket number EERE2008 2008-BT-STD-0005-0219.
- Primary rating is 120V, 60Hz and primary excitation current is less than 4mA
- Secondary rating is 24VAC (±5% tolerance) at 500mA AC secondary output current
- Secondary no load rating is less than 29.5VAC
- North america input plug, class 2 power supply UL rating
- No load power (stand by) is less than or equal to 0.21W
- Average efficiency is 82.96% (meets minimum level VI efficiency)
- Operating temperature range from -10°C to +40°C
- 30°C maximum temperature rise at rated load, 45°C maximum temperature rise on enclosure surface
- Dimension is 79.6mm x 59.7mm x 48.1mm (H x W x D)
Applications
Power Management, Consumer Electronics
Technical Specifications
Power Supply Applications
-
Output Power
12W
Output Voltage VAC
24VAC
Plug Type
US
Input Voltage AC Max
120V
Product Range
WAU Series
No. of Outputs
1 Output
Output Power Max
12W
Output Current
500mA
Output Connector
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
