Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWAU24-1000
Newark Part No.95M9243
Product RangeWAU Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.480 |
Price for:Each
Minimum: 1
Multiple: 1
$30.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWAU24-1000
Newark Part No.95M9243
Product RangeWAU Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max24W
Output Power24W
Output Voltage VAC24VAC
Output Current1A
Plug TypeUS
Output ConnectorBarrel Plug 2.1mm x 5.5mm x 11mm
Input Voltage AC Max120V
Power Supply Output TypeAdjustable, Fixed
Product RangeWAU Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
24W
Output Voltage VAC
24VAC
Plug Type
US
Input Voltage AC Max
120V
Product Range
WAU Series
No. of Outputs
1 Output
Output Power
24W
Output Current
1A
Output Connector
Barrel Plug 2.1mm x 5.5mm x 11mm
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate