
| Quantity | Price |
|---|---|
| 1+ | $53.550 |
| 5+ | $52.480 |
| 10+ | $51.410 |
| 25+ | $50.340 |
| 50+ | $49.270 |
Product Information
Product Overview
The VPT48-2080 is a 100VA chassis mount Toroidal Power Transformer with dual primary and dual secondary which allows for flexibility in the input and output voltages. The primary and secondary are both electrically isolated from each other and from the core itself. This transformer is efficient, compact, cool running and cost effective. Approved to UL 506 and CE IE C 61558-1 and 615 58-2-6 standards and are constructed with a Class B (130C) rated insulation system. This has minimal stray fields for quiet operation around sensitive circuits. This chassis mount Toroidal transformer is available in 100VA and is equipped with leads for connections. This transformer is metal mounted and provided with one metal mounting plate, two rubber pads, M6 x 55mm bolt, nut, spring and flat washer.
- 50/60Hz Rated frequency
- 4000VAC Hipot primary to secondary
Applications
Power Management
Technical Specifications
100VA
Dual Primary, Dual Secondary
Open
Wire Leaded
47mm
VPT Series
2 x 24V
115V, 230V
Chassis Mount
87mm
4.16A
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
