Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS36-4800Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.37B9236
Product RangeQUICK-CONNECT WORLD SERIES
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $62.300 |
| 5+ | $59.470 |
| 10+ | $57.770 |
| 25+ | $56.610 |
| 50+ | $55.460 |
| 100+ | $54.300 |
| 250+ | $53.150 |
Price for:Each
Minimum: 1
Multiple: 1
$62.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS36-4800Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.37B9236
Product RangeQUICK-CONNECT WORLD SERIES
Technical Datasheet
Chassis Mount Transformer TypeDual Bobbin
Primary Voltages115V, 230V
Secondary Voltages18V, 36V
Power Rating175VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating9.6A
Transformer TerminalsSolder, Quick Connect
Isolation Voltage4kV
Product RangeQUICK-CONNECT WORLD SERIES
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Dual Bobbin
Secondary Voltages
18V, 36V
Frequency Range
50Hz / 60Hz
Current Rating
9.6A
Isolation Voltage
4kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V, 230V
Power Rating
175VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
QUICK-CONNECT WORLD SERIES
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
