Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS28-4600Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B9233
Product RangeVPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.380 |
| 5+ | $34.370 |
| 10+ | $33.600 |
| 25+ | $32.820 |
| 50+ | $32.000 |
| 100+ | $31.410 |
| 250+ | $30.940 |
| 5000+ | $30.340 |
Price for:Each
Minimum: 1
Multiple: 1
$35.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS28-4600Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B9233
Product RangeVPS Series
Technical Datasheet
Chassis Mount Transformer TypeDual Bobbin
Primary Voltages115V, 230V
Secondary Voltages2 x 14V
Power Rating130VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating9.2A
Transformer TerminalsSolder, Quick Connect
Isolation Voltage4kV
Product RangeVPS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Dual Bobbin
Secondary Voltages
2 x 14V
Frequency Range
50Hz / 60Hz
Current Rating
9.2A
Isolation Voltage
4kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
130VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
VPS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
