
| Quantity | Price |
|---|---|
| 1+ | $56.340 |
| 5+ | $54.350 |
| 10+ | $53.350 |
| 25+ | $52.360 |
| 50+ | $51.360 |
| 100+ | $50.360 |
| 250+ | $49.350 |
Product Information
Product Overview
The VPS24-7300 is a 175VA chassis-mount Power Transformer with 115/230VAC @ 50/60Hz primary and 24V CT @ 7.3A series/12V @ 14.6A parallel secondary. It is designed to meet U.S. and international standards including CSA, IEC, VDE and UL requirements. The transformer consists of a dual bobbin design positioned inside an insulating shroud and constructed with UL approved high temperature material. This design eliminates the need for electrostatic shielding since there is minimal capacitance between coils when using a dual bobbin configuration. The primary and secondary are both electrically isolated from each other and from the core itself.
- Quick connect terminations
Applications
Power Management, Industrial
Technical Specifications
Dual Bobbin
115V, 230V
50Hz / 60Hz
14.6A
4kV
No SVHC (25-Jun-2025)
2 x 12V
175VA
Dual Primary, Dual Secondary
Solder, Quick Connect
VPS Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
