Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS16-2700Copy
Newark Part No.93F8773
Product RangeQUICK-CONNECT WORLD SERIES
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.200 |
| 5+ | $25.620 |
| 10+ | $25.040 |
| 25+ | $24.580 |
Price for:Each
Minimum: 1
Multiple: 1
$26.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPS16-2700Copy
Newark Part No.93F8773
Product RangeQUICK-CONNECT WORLD SERIES
Technical Datasheet
Chassis Mount Transformer TypeDual Bobbin
Primary Voltages115V, 230V
Secondary Voltages8V, 16V
Power Rating43VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating5.4A
Transformer TerminalsSolder, Quick Connect
Isolation Voltage4kV
Product RangeQUICK-CONNECT WORLD SERIES
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Dual Bobbin
Secondary Voltages
8V, 16V
Frequency Range
50Hz / 60Hz
Current Rating
5.4A
Isolation Voltage
4kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
43VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
QUICK-CONNECT WORLD SERIES
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
