Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPP28-1060Copy
Newark Part No.37B9208
Product RangeVPP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.960 |
| 5+ | $21.810 |
| 10+ | $19.430 |
| 25+ | $17.660 |
| 50+ | $16.690 |
| 100+ | $15.890 |
| 250+ | $15.100 |
Price for:Each
Minimum: 1
Multiple: 1
$22.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPP28-1060Copy
Newark Part No.37B9208
Product RangeVPP Series
Technical Datasheet
PCB Transformer TypeDual Bobbin
Secondary Voltages2 x 14V
Primary Voltages2 x 115V
Power Rating30VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating2.12A
Isolation Voltage4kV
Transformer MountingThrough Hole
Product RangeVPP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Dual Bobbin
Primary Voltages
2 x 115V
Frequency Range
50Hz / 60Hz
Current Rating
2.12A
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
2 x 14V
Power Rating
30VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4kV
Product Range
VPP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
