
| Quantity | Price |
|---|---|
| 1+ | $11.500 |
| 5+ | $11.250 |
| 10+ | $10.990 |
| 25+ | $10.780 |
Product Information
Product Overview
The VPP20-500 is a 10VA PC mount Power Transformer with a dual bobbin construction and an insulating shroud both made of a high temperature material that exceeds UL flammability requirements. This transformer is designed with very high isolation between the primary and secondary and also between each winding and the core. Since the dual bobbin construction effectively reduces capacitance, electrostatic shielding is not required. It has dimensionally accurate pin placement for through hole PC board mounting and meets U.S. and International standards including CSA, IEC, VDE and UL requirements and therefore have universal application.
- 50/60Hz Rated frequency
- 100MΩ Insulation resistance
- 4000VAC Hipot between primary to secondary and windings to core
Applications
Power Management
Technical Specifications
Dual Bobbin
2 x 10V
50Hz / 60Hz
1A
Through Hole
No SVHC (25-Jun-2025)
2 x 115V
10VA
Dual Primary, Dual Secondary
4kV
VPP Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
