Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM24-4170Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.72Y5076
Product RangeVPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.810 |
| 5+ | $86.050 |
| 10+ | $84.300 |
| 25+ | $82.540 |
| 50+ | $80.790 |
Price for:Each
Minimum: 1
Multiple: 1
$87.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM24-4170Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.72Y5076
Product RangeVPM Series
Technical Datasheet
Power Rating100VA
Secondary Voltages2 x 12V
Winding TypeMulti Primary, Dual Secondary
Toroid CenterPotted
Primary Voltages100V, 120V, 220V, 240V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter96mm
Height52mm
Secondary Current Nom8.34A
Product RangeVPM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Power Rating
100VA
Winding Type
Multi Primary, Dual Secondary
Primary Voltages
100V, 120V, 220V, 240V
Transformer Terminals
Wire Leaded
Height
52mm
Product Range
VPM Series
Secondary Voltages
2 x 12V
Toroid Center
Potted
Transformer Mounting
Chassis Mount
Outer Diameter
96mm
Secondary Current Nom
8.34A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
