Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM24-1040
Newark Part No.72Y5073
Product RangeVPM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.120 |
| 5+ | $48.830 |
| 10+ | $48.190 |
Price for:Each
Minimum: 1
Multiple: 1
$50.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM24-1040
Newark Part No.72Y5073
Product RangeVPM Series
Technical Datasheet
Power Rating25VA
Secondary Voltages2 x 12V
Winding TypeMulti Primary, Dual Secondary
Primary Voltages100V, 120V, 220V, 240V
Toroid CenterPotted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter84mm
Height37mm
Secondary Current Nom2.08A
Product RangeVPM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Power Rating
25VA
Winding Type
Multi Primary, Dual Secondary
Toroid Center
Potted
Transformer Terminals
Wire Leaded
Height
37mm
Product Range
VPM Series
Secondary Voltages
2 x 12V
Primary Voltages
100V, 120V, 220V, 240V
Transformer Mounting
Chassis Mount
Outer Diameter
84mm
Secondary Current Nom
2.08A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate