Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM12-8330
Newark Part No.72Y5067
Product RangeVPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.190 |
Price for:Each
Minimum: 1
Multiple: 1
$97.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM12-8330
Newark Part No.72Y5067
Product RangeVPM Series
Technical Datasheet
Power Rating100VA
Secondary Voltages2 x 6V
Winding TypeMulti Primary, Dual Secondary
Primary Voltages100V, 120V, 220V, 240V
Toroid CenterPotted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter96mm
Height52mm
Secondary Current Nom16.66A
Product RangeVPM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Power Rating
100VA
Winding Type
Multi Primary, Dual Secondary
Toroid Center
Potted
Transformer Terminals
Wire Leaded
Height
52mm
Product Range
VPM Series
Secondary Voltages
2 x 6V
Primary Voltages
100V, 120V, 220V, 240V
Transformer Mounting
Chassis Mount
Outer Diameter
96mm
Secondary Current Nom
16.66A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
