Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPL24-2000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70M7630
Product RangeVPL Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.150 |
| 5+ | $33.590 |
| 10+ | $32.960 |
| 25+ | $32.300 |
| 50+ | $31.640 |
| 100+ | $30.980 |
| 250+ | $30.320 |
| 5000+ | $29.660 |
Price for:Each
Minimum: 1
Multiple: 1
$35.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPL24-2000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70M7630
Product RangeVPL Series
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages2 x 12V
Power Rating50VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating4.166A
Transformer TerminalsWire Leaded
Isolation Voltage3.5kV
Product RangeVPL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Secondary Voltages
2 x 12V
Frequency Range
50Hz / 60Hz
Current Rating
4.166A
Isolation Voltage
3.5kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V, 230V
Power Rating
50VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
VPL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
