Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoUT2020-004Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.52M8980
Product RangeUT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.980 |
| 25+ | $2.870 |
| 50+ | $2.770 |
| 100+ | $2.660 |
| 500+ | $2.600 |
| 1000+ | $2.550 |
| 2500+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoUT2020-004Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.52M8980
Product RangeUT Series
Technical Datasheet
Inductance1.1mH
DC Current Rating900mA
DC Resistance Max0.25ohm
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product RangeUT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.1mH
DC Resistance Max
0.25ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
900mA
Operating Temperature Min
-20°C
Product Range
UT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
